| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160173-7 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 22 AWG, .32 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .051 - .078 in, 1.3 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160173-7 |
160173-7
Specifications
Detailed Description
Easily connect and disconnect wires with our FASTIN-FASTON 110 series receptacle terminal, designed for 22-20AWG wire sizes. Constructed with durable phosphor bronze material and featuring tin plating, it ensures reliable conductivity. The straight orientation and open barrel design make installation straightforward, while the F-Crimp connection method guarantees a secure attachment. With an operating temperature range of -40 to 110°C, it's suitable for various environments. RoHS compliant and compatible with wire insulation diameters of 1.3-2mm, this terminal is a versatile and essential component for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||

