160174-2

Heilind Number:AMP160174-2
Manufacturer:TE Connectivity
Manufacturer Number:160174-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 110 TAB 22-20AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160174-2
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:22 mm, .866 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 22 AWG, .32 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.055 - .087 in, 1.4 - 2.21 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP160174-2

Detailed Description

Enhance your electrical connections with these Fastin-Faston 110 tab terminals, designed for effortless and secure crimping onto 20-22 AWG wires. Crafted from durable brass with a tin plating, they ensure reliable conductivity even in demanding environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). The straight orientation and open barrel design make installation a breeze, accepting wire insulation diameters from .055 to .087 inches (1.4 to 2.21 mm). RoHS compliant and suitable for a range of applications, these tabs are a must-have for any professional or DIY electrical project. Upgrade your connections with confidence, courtesy of our high-quality quick disconnect terminals.