| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160181-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M6 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.1 - 5.3 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160181-2 |
160181-2
| Heilind Number: | AMP160181-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 160181-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your electrical connections with this Ring Tongue terminal, designed for a wire size range of 10-12 AWG (3.1-5.3 mm²). Crafted from durable brass with a stud size of M6, this straight-orientation connector ensures reliable performance in a wide operating temperature range (-40 to 110 °C, -40 to 230 °F). Its open barrel design accommodates secure crimping, while the straight terminal angle simplifies installation. With RoHS compliance and high-quality construction, it's a essential component for various applications in the field of connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |


