| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1601953-1 |
| Series: | Crimpband Splices |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 1000 - 9000 CMA, 10 - 14 AWG, 1 - 20 AWG, 2 - 5.6 mm², 4000 - 11000 CMA, .81 - 2.3 mm² |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP1601953-1 |
1601953-1
Specifications
Detailed Description
Enhance your wire connections with our Crimpband Splices, designed for efficient termination with a crimp method. These splices feature a durable tin contact plating, ensuring reliable conductivity. Suitable for wire sizes ranging from 10 to 14 AWG, 1 to 20 AWG, .81 to 2.3 mm², and 2 to 5.6 mm², they accommodate a wide range of applications. The open barrel design facilitates easy installation, making them a convenient choice. Rest assured, these splices are RoHS compliant, meeting environmental standards with a commitment to sustainability. Upgrade your connectivity solutions with our high-quality splices.

