| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160213 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | M5 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160213 |
160213
Specifications
Detailed Description
Easily connect and secure wires with our P.G. SPADE FLG connector from the PLASTI-GRIP series. Designed for efficiency and reliability, this straight, flanged spade tongue terminal is insulated and suitable for use in high-temperature environments, with an operating range of up to 343°C (649°F). With a stud size of M5, it accommodates wire sizes ranging from 14-16 AWG (1.04-2.62 mm²), making it versatile for various applications. Meeting the highest standards for quality and performance, it's a must-have component for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387-7 | ![]() | |
| TE Connectivity 525691 | ![]() |


