160252-1

Heilind Number:AMP160252-1
Manufacturer:TE Connectivity
Manufacturer Number:160252-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE IS AUTOMATIC 0.5-1.43 MM2 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160252-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160252-1

Detailed Description

Upgrade your electrical connections with our Automatic Ring Tongue, designed for seamless crimping onto wires ranging from 0.5 to 1.43 mm². Crafted from durable brass, this connector ensures reliable conductivity in various applications. Its #8 stud size (M4) and straight orientation make installation a breeze, while its wide operating temperature range of -40 to 110 °C (-40 to 230 °F) guarantees performance in diverse environments. Suitable for wire sizes 15 to 20 AWG (1021 to 3256 CMA), this open-barrel terminal is a versatile solution for your connectivity needs. Trust in Rings & Spades for quality terminals that deliver consistent results.