160252-2

Heilind Number:AMP160252-2
Manufacturer:TE Connectivity
Manufacturer Number:160252-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE IS AUTOMATIC 0.5-1.43MM2TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160252-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 3256 CMA, 15 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160252-2

Detailed Description

Enhance your electrical connections with this automatic Ring Tongue terminal, designed for efficient crimping onto wires ranging from 0.5 to 1.43mm² in size. Crafted from high-quality brass, it offers reliable conductivity and durability, making it ideal for various applications. With a #8 stud size and M4 compatibility, it ensures a secure fit. The straight orientation and open barrel design facilitate easy installation, while its RoHS compliance underscores its environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is a versatile and essential component for your connectivity needs.