| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160293 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160293 |
160293
Specifications
Detailed Description
Introducing the PLASTI-GRIP Ring, a versatile and durable connector designed for efficient electrical installations. With a 12-10 5mm size, it ensures a secure and reliable connection for wires ranging from 10 to 12 AWG. Its closed barrel design and offset orientation provide added convenience during installation. Rated for up to 600V and with RoHS compliance, this insulated terminal guarantees safety and performance. Ideal for various applications, from automotive to industrial, the PLASTI-GRIP Ring is a must-have component in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320577-3 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 3-643814-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


