| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160294 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160294 |
160294
Specifications
Detailed Description
Introducing the PLASTI-GRIP Ring, a reliable solution for your electrical connections. This 12-10 6mm ring terminal, part of the PLASTI-GRIP series, is designed for secure attachment in straight orientation, with a closed barrel for added safety. With insulation for up to 600V and operating temperatures of 194°F (90°C), it ensures optimal performance even in demanding environments. Suitable for wire sizes 10-12 AWG, it offers versatility in application. Compliant with RoHS standards, this terminal guarantees both quality and environmental responsibility, making it a must-have component in your connectivity toolkit.


