| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160296 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160296 |
160296
Specifications
Detailed Description
Elevate your electrical connections with our PLASTI-GRIP RING TNG connector, designed for maximum performance in various applications. This straight orientation connector features a durable closed barrel and is insulated for added safety. With a voltage rating of 600V and operating temperatures ranging from 105°C to 221°F, it ensures reliable operation even in demanding environments. The M8 stud size accommodates wire sizes ranging from 10 to 12 AWG, making it versatile for a wide range of projects. RoHS compliant and meticulously crafted for quality, this connector is a must-have for any professional or DIY electrician. Trust in our Rings & Spades line for dependable, high-quality electrical components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 160296 Application Tooling | ![]() |
| TE Connectivity 2217330-1 | TE Connectivity 160296 Application Tooling | ![]() |
| TE Connectivity 2217484-1 | TE Connectivity 160296 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 160296 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 160296 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 160296 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 160296 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 160296 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 160296 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 160296 Application Tooling | ![]() |


