| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160337-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M6 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1618 - 4107 CMA, .8 - 2.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160337-2 |
160337-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for 18-14 AWG wires, it ensures a secure and reliable fit with a stud size of M6. Crafted from durable brass and featuring a straight orientation, it can withstand temperatures ranging from -40 to 110°C (-40 to 230°F). The open barrel design facilitates easy installation, perfect for a variety of applications. RoHS compliant and offering a straight terminal angle, this component guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151370-1 | ![]() | |
| TE Connectivity 2151370-2 | ![]() | |
| TE Connectivity 2151372-2 | ![]() | |
| TE Connectivity 7-2151370-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62638-1 | ![]() |


