1604002-2

Heilind Number:AMP1604002-2
Manufacturer:TE Connectivity
Manufacturer Number:1604002-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

120A SGL POLE KIT, 2 AWG BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604002-2
Series:AMP Power Series - 120
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Contact Amperage:120 A
Number of Positions:1
Housing Color:Black
GPL:K14
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:23.99 mm, .944 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H414
Wire Size:2 AWG, 34 - 35 mm², 67100 CMA
Connector Length:2.74 in, 69.6 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:23.4 mm, .921 in
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1604002-2
SKU:AMP1604002-2

Detailed Description

Introducing the AMP Power Series - 120, a high-performance connector designed for power applications. With UL certification and a durable polycarbonate housing, this connector ensures reliable and safe operation. Featuring a single row design and cable mount installation, it offers easy connectivity for your power needs. The crimp termination method and silver-plated contacts guarantee secure and efficient power transmission. Rated for 120A and 600V AC/DC, it meets the demands of industrial environments. Its black housing, latch mating retention, and compact size make it suitable for various applications. Whether for power distribution or equipment connections, this connector assembly, part of our Data and Devices range, delivers exceptional performance. RoHS compliant and with a wide operating temperature range, it is a dependable solution for your power connectivity requirements.