1604002-4

Heilind Number:AMP1604002-4
Manufacturer:TE Connectivity
Manufacturer Number:1604002-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

120A SGL POLE KIT, 2 AWG GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604002-4
Series:AMP Power Series - 120
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Contact Amperage:120 A
Number of Positions:1
Housing Color:Green
GPL:K14
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:23.99 mm, .944 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H414
Wire Size:2 AWG, 34 - 35 mm², 67100 CMA
Connector Length:2.74 in, 69.6 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:23.4 mm, .921 in
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1604002-4
SKU:AMP1604002-4

Detailed Description

Introducing the AMP Power Series - 120 Cable Mount Connector, designed for high-performance power applications. This UL-certified connector features a durable polycarbonate housing in a vibrant green color, ensuring reliability in demanding environments. With a single row and one position, it offers easy cable termination via crimping for efficient installation. Rated for 600V AC/DC and 120A contact amperage, it guarantees robust power transmission. The pin/socket contact type accommodates stranded wires up to 2 AWG, with silver plating for optimal conductivity. Operating temperature range of -20 to 105°C (-4 to 221°F) suits diverse industrial settings. The connector, with a compact dimension of 23.4mm width and 23.99mm height, is ideal for wire-to-wire applications. Its secure latching mating retention and rugged construction make it a dependable choice for power connectivity. RoHS compliant and meeting UL 94V-0 flammability standards, it ensures safety and regulatory compliance. Packaged in a convenient bag, this connector is a vital component for power systems in various industries.