1604002-5

Heilind Number:AMP1604002-5
Manufacturer:TE Connectivity
Manufacturer Number:1604002-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

120A SGL POLE KIT, 2 AWG RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604002-5
Series:AMP Power Series - 120
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Contact Amperage:120 A
Number of Positions:1
Housing Color:Red
Mating Retention Type:Latch
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:23.99 mm, .944 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Wire & Cable
Wire Size:2 AWG, 34 - 35 mm², 67100 CMA
Connector Length:2.74 in, 69.6 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
Connector Width:23.4 mm, .921 in
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1604002-5
SKU:AMP1604002-5

Detailed Description

Experience the power and reliability of our AMP Power Series - 120 Connector Assembly. UL-certified for safety, this single-row connector in vibrant red features a durable polycarbonate housing and high-amperage capability, making it ideal for power applications. With a crimp termination method and silver plating for enhanced conductivity, it ensures secure and efficient connections. Designed for cable mount installation, it can handle up to 600V AC/DC. Operating in a wide temperature range, from -20 to 105°C (-4 to 221°F), it is suitable for various environments. Whether for industrial or commercial use, this connector is a dependable choice. Compliance with RoHS regulations guarantees its environmental responsibility. Elevate your power connectivity with this essential component.