| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604037-3 |
| Series: | AMP Power Series - 175 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 19.06 mm, .75 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Plug |
| Wire Type: | Stranded |
| Package Quantity: | 50 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | K14 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 1 in, 25.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H416 |
| Wire Size: | 0 - 4 AWG, 21 - 60 mm², 41444 - 118412 CMA |
| Connector Length: | 3.08 in, 78.2 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 2.11 in, 53.5 mm |
| Accepts Wire Insulation Diameter: | 18 mm, .7 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604037-3 |
| SKU: | AMP1604037-3 |
1604037-3
Specifications
Detailed Description
Experience reliable power connectivity with our AMP Power Series - 175 Cable Mount Connectors. Featuring UL standards compliance and durable polycarbonate housing in a striking red color, these connectors ensure secure termination for stranded wires. With a crimp termination method and a pitch of .75 inches, they offer efficient power transmission in a range of applications. Operating at temperatures from -20 to 105°C, they are suitable for diverse environments. Each package contains 50 connectors, making them ideal for both professional and DIY projects. Trust in the quality and performance of these connectors for your power needs.

