| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604037-6 |
| Color: | Yellow |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Number of Positions: | 2 |
| GPL: | K14 |
| Operating Temperature Range: | -20 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H416 |
| Connector System: | Wire to Wire |
| Mating Retention: | Without |
| Part Aliases: | 1604037-6 |
| SKU: | AMP1604037-6 |
1604037-6
| Heilind Number: | AMP1604037-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1604037-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Cable Mount (Free-Hanging) Receptacle in vibrant Yellow. With two positions for seamless connectivity, this connector is designed for wire and cable termination. Operating in a wide temperature range of -40 to 221°F (-20 to 105°C), it ensures reliable performance in various environments. The perfect choice for data and devices applications, it offers a secure Wire to Wire connection. RoHS compliant and meticulously crafted, it guarantees both quality and compliance. Elevate your PCB assembly with this essential component.

