| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604040-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 180 A |
| Termination Type: | Crimp |
| GPL: | K14 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H416 |
| Wire Size: | 21 mm², 41444 CMA, 4 AWG |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Closed |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604040-1 |
| SKU: | AMP1604040-1 |
1604040-1
Specifications
Detailed Description
Enhance power connectivity with this robust CONTACT, designed for high-current applications. With a maximum amperage of 180A and compatibility with #4 AWG cables, it ensures efficient power transmission. The Copper Alloy construction and Silver plating guarantee optimal conductivity, meeting UL standards for safety. Featuring a Cable Mount design for easy installation, it's suitable for use in various environments with an operating temperature range of -40 to 105°C. Perfect for power distribution systems, this Contact offers reliable performance and durability. ROHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1604044-3 | ![]() | |
| TE Connectivity 1604044-4 | ![]() |


