1604050-1

Heilind Number:AMP1604050-1
Manufacturer:TE Connectivity
Manufacturer Number:1604050-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

350A HOUSING SUB-ASSY,YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604050-1
Series:AMP Power Series - 350
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:19.06 mm, .75 in
Voltage:600 V AC, 600 V DC
Contact Type:Plug
Wire Type:Stranded
Cable Type:Discrete Wire
Number of Positions:2
Housing Color:Yellow
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:1.307 in, 33.2 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector Length:107.46 mm, 4.23 in
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:2.75 in, 69.9 mm
Accepts Wire Insulation Diameter:24 mm, .945 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1604050-1
SKU:AMP1604050-1

Detailed Description

Enhance your power connections with our AMP Power Series - 350 Cable Mount Housing. Designed for reliable performance, this UL-certified housing is made of durable polycarbonate in a vibrant yellow color. With a single row and two plug contacts, it accommodates stranded wires for secure crimp connections. Operating at up to 600V AC/DC, it's ideal for power applications. The .75-inch pitch provides ample space, and with a temperature range of -20 to 105°C, it ensures stability in various environments. Whether for data or devices, this housing, packaged in quantities of 12, is a versatile solution for your connectivity needs.