| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604050-3 |
| Series: | AMP Power Series - 350 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 19.06 mm, .75 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Plug |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 1.307 in, 33.2 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 107.46 mm, 4.23 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 2.75 in, 69.9 mm |
| Accepts Wire Insulation Diameter: | 24 mm, .945 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604050-3 |
| SKU: | AMP1604050-3 |
1604050-3
Specifications
Detailed Description
Introducing the AMP Power Series - 350, a high-performance connector designed for power applications. With UL standards met, this connector ensures safety and reliability in various environments. Featuring a durable polycarbonate housing in vibrant red, it offers excellent protection and visibility. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. With a voltage rating of 600V AC/DC, it is ideal for power transmission. This connector is suitable for discrete wire applications, with a pitch of .75 inches. It comes in a package of 12 and is RoHS compliant. Operating temperature range of -20 to 105°C (-4 to 221°F) makes it suitable for a wide range of applications. Perfect for data and devices, the AMP Power Series - 350 is a reliable solution for your power connection needs.

