1604050-4

Heilind Number:AMP1604050-4
Manufacturer:TE Connectivity
Manufacturer Number:1604050-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

350A HOUSING SUB-ASSY,GRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604050-4
Series:AMP Power Series - 350
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:19.06 mm, .75 in
Voltage:600 V AC, 600 V DC
Contact Type:Plug
Wire Type:Stranded
Cable Type:Discrete Wire
Number of Positions:2
Housing Color:Gray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:1.307 in, 33.2 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector Length:107.46 mm, 4.23 in
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:2.75 in, 69.9 mm
Accepts Wire Insulation Diameter:24 mm, .945 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1604050-4
SKU:AMP1604050-4

Detailed Description

Introducing the AMP Power Series 350, a high-performance cable mount connector designed for power applications. UL certified for safety, this connector features a durable polycarbonate housing in gray, meeting stringent material flammability standards. With a single row layout and two plug contacts, it ensures reliable connectivity for stranded wires. The .75-inch pitch and crimp termination method make for easy installation, while the 600V AC/DC voltage rating guarantees efficient power transmission. Operating temperature range from -20 to 105°C (-4 to 221°F) suits various environments. Packaged in quantities of 12, it's perfect for power circuit applications in data and devices. RoHS compliance is pending.