PT07A-14-18PX

Heilind Number:AMP1604050-5
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07A-14-18PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

350A HOUSING SUB-ASSY,BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07A-14-18PX
Disable Date:20250915
SKU:AMP1604050-5

Detailed Description

Experience seamless power connectivity with our AMP Power Series - 350 Cable Mount Housing. This UL-certified housing is crafted from durable polycarbonate in a vibrant blue hue, offering superior protection for your connections. With a single row design and crimp termination method, it ensures easy and reliable installation for your applications. Suitable for both AC and DC environments with a voltage rating of 600V, it guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -20 to 105°C (-4 to 221°F), it is ideal for various industrial settings. Each package includes 12 housings, meeting your connectivity needs with convenience. Whether for power or data applications, this housing is a versatile solution, compliant with RoHS standards for environmentally friendly performance. Elevate your connectivity with the AMP Power Series - 350 Cable Mount Housing.