1604050-6

Heilind Number:AMP1604050-6
Manufacturer:TE Connectivity
Manufacturer Number:1604050-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

350A HOUSING SUB-ASSY,GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604050-6
Series:AMP Power Series - 350
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:19.06 mm, .75 in
Voltage:600 V AC, 600 V DC
Contact Type:Plug
Wire Type:Stranded
Cable Type:Discrete Wire
Number of Positions:2
Housing Color:Green
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:1.307 in, 33.2 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector Length:107.46 mm, 4.23 in
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:2.75 in, 69.9 mm
Accepts Wire Insulation Diameter:24 mm, .945 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1604050-6
SKU:AMP1604050-6

Detailed Description

Discover the AMP Power Series - 350, a robust solution for your power connectivity needs. This UL-certified cable mount connector features a single row configuration and is crafted from durable polycarbonate for reliable performance. With a crimp termination method and a pitch of .75 inches, it offers easy and secure installation. Suitable for both AC and DC applications up to 600V, it ensures efficient power transmission. The green housing color adds visual distinction, while the operating temperature range of -20 to 105°C (-4 to 221°F) guarantees versatility in various environments. Perfect for power circuit applications, this connector, with its plug contact type and two positions, is essential for your connectivity arsenal. Packaged in a convenient bag/box, it is available in a package quantity of 12, making it ideal for both individual and bulk usage. Explore the AMP Power Series - 350 and elevate your power connectivity game.