1604062-1

Heilind Number:AMP1604062-1
Manufacturer:TE Connectivity
Manufacturer Number:1604062-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

180A HOUSING SUB-ASSY,BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604062-1
Series:AMP Power Series - 180
Housing Material:Polycarbonate
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Plug
Wire Type:Stranded
Package Quantity:60
Cable Type:Discrete Wire
Number of Positions:1
Housing Color:Blue
GPL:K14
Packaging:Bag/Box
Operating Temperature Range:0 - 105 °C, 32 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:1.112 in, 23.39 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H416
Wire Size:0 - 4 AWG, 21 - 60 mm², 41444 - 118412 CMA
Connector Length:3.25 in, 82.6 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1.06 in, 27.16 mm
Accepts Wire Insulation Diameter:18 mm, .7 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1604062-1
SKU:AMP1604062-1

Detailed Description

Experience reliable power connectivity with our AMP Power Series - 180 Cable Mount Connector. UL certified for safety, this connector features a durable polycarbonate housing in a vibrant blue color. Designed for easy termination with a crimp method, it accommodates stranded wires for efficient power transmission. With a voltage rating of 600 V AC/DC and compatibility with 0-4 AWG wire sizes, it's ideal for high-power applications. Operating in a wide temperature range of 0-105°C (32-221°F), it ensures performance in various environments. This connector, part of our Data and Devices line, comes in a pack of 60 and is perfect for power circuit applications. RoHS compliant for environmental responsibility, it's a quality choice for your connectivity needs.