1604112-2

Heilind Number:AMP1604112-2
Manufacturer:TE Connectivity
Manufacturer Number:1604112-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONT,30A PWR PROD,STRIP,TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1604112-2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Package Quantity:3000
Cable Type:Discrete Wire
Contact Amperage:30 A
Termination Type:Crimp
GPL:K14
Packaging:Reel
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:30 - 150 µin, .76 - 3.81 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H299
Wire Size:12 - 16 AWG, 1.229 - 3.372 mm², 2425 - 6655 CMA
Contact Design:Cold-headed
Connector System:Wire to Wire
UL Agency Certification:E28476
ECCN:EAR99
Contact Underplating Thickness:1.27 µin, 50 µm
Barrel Type:Open
Contact Retention:With
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Thickness:30 - 150 µm, .76 - 3.81 µin
Contact Product Type:Contact
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1604112-2
SKU:AMP1604112-2

Detailed Description

Enhance power connectivity with these 30A PWR PROD CONT contact strips, designed for efficient transmission in various applications. UL and UL 94V-0 standards ensure high-quality performance, while the cable mount (free-hanging) design offers versatile installation. Featuring a crimp termination method and copper alloy contact material, these contacts provide reliable conductivity. With a voltage rating of 600V AC/DC, they are suitable for power circuits. The tin-plated pin/socket contact type accommodates stranded wire, and the package includes 3000 pieces for convenience. Certified for UL 94V-0 flammability standards and RoHS compliance, these contacts prioritize safety and environmental responsibility. Operating temperature range of -40 to 105°C (-40 to 221°F) makes them suitable for various environments, and the open barrel design with contact retention ensures secure connections. Ideal for power applications, these contacts offer efficient wire-to-wire connectivity with a focus on data and devices.