| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160415-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .016 in, .41 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160415-2 |
160415-2
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 110 0.5-1.0MM TPBR REV receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures secure and efficient performance. With an operating temperature range of -40 to 110°C (-40 to 230°F), it is suitable for various environments. Compatible with 17-20 AWG wire sizes, it features an F-Crimp for easy installation. The open barrel design accepts wire insulation diameters ranging from 2.03 to 3mm (.08 to .118 inches), making it versatile for different applications. RoHS compliant, this high-quality product from our Quick Disconnects range guarantees reliability and compliance with environmental standards. Upgrade your connectivity solutions with this essential receptacle.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2016 | E-16-004967 - Discontinuance. Obsoleting parts without sales or with lower sale value to provide better part number management and streamline supply chain. Last Time Buy: April 07, 2016 | Download | |||

