160434-2

Heilind Number:AMP160434-2
Manufacturer:TE Connectivity
Manufacturer Number:160434-2
ECAD Model:
3D Model

Description:

RING TONGUE I.S.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160434-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1022 - 2583 CMA, 16 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160434-2

Detailed Description

Enhance your electrical connections with our Ring Tongue I.S. terminal, designed for optimal performance in various applications. Crafted from durable brass, this connector features a #8 stud size, making it suitable for a wide range of wire sizes from .5mm² to 1.5mm² (16-20 AWG). Its open barrel design ensures easy installation, while its straight orientation and terminal angle allow for seamless connectivity. With a temperature range of -40 to 110°C (-40 to 230°F), this terminal guarantees reliable operation in diverse environments. Whether for professional or DIY projects, our Rings & Spades product line offers top-quality solutions that meet RoHS compliance standards. Upgrade your crimping setup with this essential component for efficient and secure wire termination.