| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604398-3 |
| Series: | AMP Power Series - 180 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Contact Amperage: | 180 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| GPL: | K14 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Connector Height: | 1.112 in, 28.25 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H423 |
| Wire Size: | 0 - 1 AWG, 40 - 60 mm², 78941 - 118412 CMA |
| Connector Length: | 3.25 in, 82.6 mm |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 1.12 in, 28.56 mm |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1604398-3 |
| SKU: | AMP1604398-3 |
1604398-3
Specifications
Detailed Description
Upgrade your power connections with this AMP Power Series Kit. Designed for heavy-duty applications, this 180A connector features a Cable Mount (Free-Hanging) design for easy installation. With a housing made of durable Polycarbonate in a sleek white finish, it meets UL standards for safety. The Crimp termination method ensures secure and reliable connections, while the Silver contact plating and high amperage rating guarantee optimal performance. Suitable for power circuit applications, it accommodates 1/0 AWG Stranded wire. Operating efficiently in a wide temperature range, this connector is a essential component for your power systems.

