| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160450-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 1.181 in, 30 mm |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .161 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160450-2 |
160450-2
Specifications
Detailed Description
Effortlessly terminate electrical connections with these Fastin-Faston 250 series Tab Terminals. Designed for 14-18 AWG wires, they ensure a secure and durable crimp connection with their F-Crimp feature. The contact material of Phosphor Bronze with Tin plating offers excellent conductivity and corrosion resistance. With an overall length of 30mm and straight orientation, they are compatible with 6.35mm wide tabs. Operating efficiently in temperatures ranging from -40 to 110°C, they are reliable for various applications. These RoHS-compliant terminals, part of the Quick Disconnects line, are essential components for efficient wire termination in industrial settings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150046-2 | ![]() | |
| TE Connectivity 7-2150046-7 | ![]() | |
| TE Connectivity 720725-1 | ![]() |


