| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160451-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 1.1 in, 28.1 mm |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .161 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160451-2 |
160451-2
Specifications
Detailed Description
Enhance your wire connections with our FF 250 TAB 18-14AWG TPPB LP terminal, part of the FASTIN-FASTON 250 series. Made of durable phosphor bronze with tin plating, it ensures reliable conductivity. Featuring a straight orientation, it accommodates 14-18 AWG wire sizes with ease. The F-Crimp design and open barrel allow for secure and efficient crimping, while the .122 - .161 inch wire insulation diameter acceptance adds versatility. Operating in a wide temperature range from -40 to 110°C, it guarantees performance in various environments. This RoHS-compliant tab terminal is perfect for professional and DIY electrical projects. Upgrade your connections today with our Quick Disconnects product line.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154660-2 | ![]() |


