160457-2

Heilind Number:AMP160457-2
Manufacturer:TE Connectivity
Manufacturer Number:160457-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 18-14AWG TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160457-2
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:1.1 in, 28 mm
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.122 - .161 in, 3.1 - 4.1 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP160457-2

Detailed Description

Enhance your electrical connections with our FF 250 TAB 18-14AWG TPPB terminals. These FASTIN-FASTON 250 series connectors are crafted from durable Phosphor Bronze with Tin plating, ensuring reliable performance. With an overall length of 28mm, they accommodate 14-18 AWG wires, perfect for various applications. The straight orientation and F-Crimp design make installation easy, while the open barrel allows for quick wire insertion. Operating in temperatures ranging from -40 to 110°C, these RoHS-compliant terminals are suitable for a wide range of environments. Upgrade your crimp connections with these high-quality Tab terminals.