160457-3

Heilind Number:AMP160457-3
Manufacturer:TE Connectivity
Manufacturer Number:160457-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 18-14AWG PB SILVER PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160457-3
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Silver
Overall Length:1.1 in, 28 mm
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.122 - .161 in, 3.1 - 4.1 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP160457-3

Detailed Description

Enhance your electrical connections with these FF 250 TAB 18-14AWG PB SILVER PL quick disconnect terminals. Featuring a durable phosphor bronze construction with silver plating, they ensure reliable conductivity. The straight orientation and F-crimp design make for easy installation, accommodating 14-18 AWG wires. With an operating temperature range of -40 to 130 °C, they are suitable for various environments. Compliant with RoHS guidelines, these terminals offer both performance and environmental responsibility. Upgrade your crimp terminal setup with this quality product.