| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160464-1 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 16 - 18 AWG, .82 - 1.31 mm² |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP160464-1 |
160464-1
Specifications
Detailed Description
Enhance your wire connections with our Cluster Receptacle terminals, designed for seamless crimping. Engineered for optimal performance, these terminals feature a receptacle terminal type and accommodate wire sizes ranging from .82 to 1.31 mm² (16-18 AWG). Perfect for various applications, our Magnet Wire Terminals ensure reliable connectivity. Rest assured, our products meet industry standards for quality and safety, making them a dependable choice for your projects. Elevate your wiring setup with these essential connectors.

