160464-2

Heilind Number:AMP160464-2
Manufacturer:TE Connectivity
Manufacturer Number:160464-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CLUSTER REC.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160464-2
Termination Method:Crimp
Terminal Type:Receptacle
Wire Size:16 - 18 AWG, .82 - 1.31 mm²
Terminal / Splice Type:Receptacle
Product:Magnet Wire Terminals
SKU:AMP160464-2

Detailed Description

Enhance your wire connectivity with our Cluster Receptacle, crafted for seamless termination with a crimp method. Designed as a receptacle terminal, it accommodates wire sizes ranging from .82 to 1.31 mm² (16-18 AWG), ensuring a secure and efficient splice. Part of our Magnet Wire Terminals collection, this component guarantees reliable performance while meeting RoHS compliance standards. Upgrade your assembly process with this essential connector, available in the Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs category.