| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160467-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160467-2 |
160467-2
Specifications
Detailed Description
Enhance your electrical connections with this versatile Ring Tongue connector, designed for wires ranging from 1.0 to 2.5mm² in size. Crafted from durable brass with a stud size of M10, it ensures secure and reliable performance in a straight orientation. Operating seamlessly in temperatures from -40 to 110°C (-40 to 230°F), it accommodates a wide range of wire sizes, from 13 to 17 AWG. With an open barrel design and straight terminal angle, it offers easy installation and a professional finish. Compliant with RoHS standards, this connector is a dependable choice for various applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150637-2 | TE Connectivity 160467-2 Application Tooling | ![]() |
| TE Connectivity 7-2150637-7 | TE Connectivity 160467-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


