| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604797-1 |
| Series: | TERMINAL |
| Maximum Operating Temperature: | 130 °C |
| Pitch: | 29 mm |
| Screw Size: | 6-32 Binding Head |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1604797-1 |
1604797-1
| Heilind Number: | AMP1604797-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1604797-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2 LUG TERMINAL BLOCK

