| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604799-5 |
| Series: | AMP Quadrax |
| Connector Type: | Housing Assembly |
| Gender: | Female |
| Mount Type: | Panel |
| Contact Type: | Socket |
| Number of Positions: | 12 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Receptacle |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1604799-5 |
1604799-5
Specifications
Detailed Description
Enhance your panel connectivity with this 12-position receptacle assembly from the AMP Quadrax series. Designed for seamless integration, this female housing assembly features panel-mounting capability with a durable flange and mounting holes for secure installation. With socket contact type and a wide operating temperature range of -65 to 125°C (-85 to 257°F), it offers reliable performance in various environments. RoHS compliant and suitable for rack and panel connectors, this assembly ensures high-quality, compliant connectivity for your applications. Elevate your connectivity solutions with this versatile and dependable receptacle assembly.

