| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160484-4 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160484-4 |
160484-4
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle. Designed for seamless performance, this straight orientation terminal features a durable brass construction with tin plating, ensuring reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). With a compatibility for 17-20 AWG (0.51-1.03 mm²) wires, it accommodates a wire insulation diameter of 2.03-3mm (.08-.118 in). The F-Crimp design and open barrel type offer easy installation, making it a versatile solution for various applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility in your projects. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | P-13-009513 - New specification. | Download | |||

