| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1604896-2 |
| Connector Type: | Housing Assembly |
| Gender: | Female |
| Mount Type: | Board Mount |
| Contact Type: | Socket |
| Shell Plating: | Nickel |
| Number of Positions: | 2 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Receptacle |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1604896-2 |
1604896-2
Specifications
Detailed Description
This female Housing Assembly connector is crucial for seamless board-to-board connections in electronic devices. Designed for board mount installation, it features a durable nickel shell plating for enhanced longevity. With two contact positions, it ensures reliable connectivity in various applications. Operating efficiently in a wide temperature range from -65 to 125°C (-85 to 257°F), it is suitable for diverse environments. Its panel mount feature with flange and mounting holes facilitates secure and stable integration. Compliant with RoHS regulations, this receptacle is a dependable component for your connectivity needs.

