160526-4

Heilind Number:AMP160526-4
Manufacturer:TE Connectivity
Manufacturer Number:160526-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 0.5-1.5MM2 TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160526-4
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .13 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160526-4

Detailed Description

Effortlessly connect electrical wires with our FASTIN-FASTON 250 series receptacle terminals, designed for secure and efficient crimping. Constructed with durable phosphor bronze and tin plating, these straight-oriented terminals ensure reliable conductivity in a wide operating temperature range from -40 to 110°C (-40 to 230°F). With a versatile wire size compatibility of 15-20 AWG (0.51-1.65 mm²) and open barrel design, they accommodate various applications with ease. The .755-inch (19.2 mm) overall length and 6.35 mm (.25 in) tab width make them suitable for diverse projects, while their RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with these high-quality receptacle terminals.