| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160534-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160534-1 |
160534-1
Specifications
Detailed Description
Upgrade your terminal connections with the FASTON 110 series Brass Receptacle. Designed for efficient and reliable performance, this receptacle features a straight orientation and F-Crimp for easy installation. With an overall length of 14mm (.551 in) and compatibility with wire sizes ranging from 17-20 AWG (.51-1.03 mm²), it offers versatility for various applications. The unplated brass contact material ensures durability, even in harsh environments with an operating temperature range of -40 to 110°C (-40 to 230°F). Its open barrel design accepts wire insulation diameters from .08 to .118 inches (2.03 to 3mm), making it suitable for a wide range of wire types. RoHS compliant, this receptacle meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Elevate your crimp terminal setup with the FASTON 110 Brass Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity 3-643819-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |


