| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160534-3 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 130 °C, 266 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .118 in, 2.01 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160534-3 |
160534-3
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 series straight receptacle terminal. Crafted from durable brass with silver plating, this terminal ensures reliable performance in temperatures up to 130°C (266°F). Designed for 17-20 AWG wire, it features an open barrel with F-crimp for secure attachment. Its compatibility with tabs up to 2.8mm wide and 0.81mm thick makes it versatile for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your crimp terminal setup with this high-quality receptacle for seamless connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150203-1 | ![]() | |
| TE Connectivity 2150203-2 | ![]() | |
| TE Connectivity 7-2150203-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | P-13-009513 - New specification. | Download | |||


