160631-6

Heilind Number:AMP160631-6
Manufacturer:TE Connectivity
Manufacturer Number:160631-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MIMIATURE AMPLIVA SPLICE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160631-6
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:.12 - .9 mm², 18 - 26 AWG, 255 - 1855 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP160631-6

Detailed Description

Enhance your electrical connections with the AMPLIVAR Miniature Ampliva Splice, a reliable solution from the renowned AMPLIVAR Terminals and Splices series. This versatile splice accommodates wire sizes ranging from 18 to 26 AWG, ensuring compatibility with a wide range of applications. With a tin contact plating, it offers excellent conductivity and corrosion resistance. The open barrel design simplifies installation, while its compact size makes it ideal for space-constrained environments. ROHS compliant and crafted with high-quality materials, this splice guarantees durability and performance you can trust. Upgrade your connectivity with the AMPLIVAR Miniature Ampliva Splice.