160644-3

Heilind Number:AMP160644-3
Manufacturer:TE Connectivity
Manufacturer Number:160644-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE 20-15 AWG .016 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160644-3
Series:SPLICE
Contact Plating:Tin
Wire Size:1000 - 3260 CMA, 15 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP160644-3

Detailed Description

Efficiently splice together wires with our SPLICE 20-15 AWG .016 TPBR, a reliable solution for connecting 15-20 AWG wires with a diameter of 1000-3260 CMA. Featuring a tin contact plating, this splice ensures secure and durable connections. Suitable for wire sizes ranging from 0.5 to 1.5 mm², it offers versatility in various applications. With an open barrel type design and no insulation, it facilitates easy and quick installations. Rest assured, this product is fully compliant with RoHS regulations. Ideal for professionals in need of high-quality splicing solutions.