| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160645-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.1 in, 28 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .087 - .125 in, 2.2 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160645-2 |
160645-2
Specifications
Detailed Description
Easily connect and disconnect wires with our FF 250 Tab 22-18AWG TPBR terminal. Part of the FASTIN-FASTON 250 series, this high-quality connector features a brass construction with tin plating for durability and reliable conductivity. With an overall length of 28mm, it accommodates 18-22 AWG wires, making it suitable for a wide range of applications. The straight orientation and F-Crimp design ensure secure connections, while the open barrel type accepts wire insulation diameters ranging from 2.2 to 3.3mm. RoHS compliant and suitable for use in temperatures ranging from -40 to 110°C, this tab terminal is a dependable choice for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | PCN-24-198106 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on May 1st 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications.If there is a change to the above listed schedule, we will update you further. | Download | |||
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||
| 01/08/2018 | P-18-015278 - Dual sourcing of product. Document clarification.In an effort to improve our delivery and meet our customer s capacity needs, we hereby inform you that both Tyco Electronics Lickdale and TESOG will be manufacturing sources for TE part numbers in this listing. Products meet all dimensions defined on the respective TE Customer drawings and performance criteria specified in TE Product and Application specifications. There is no change to fit, form or function of the product. There is no change to customer fixturing or application tooling. A PPAP package will be sent for your review and approval prior to delivery of any product. Please contact your local TE sales representative for support. | Download | |||

