| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160655-4 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2.01 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160655-4 |
160655-4
Specifications
Detailed Description
Easily connect and disconnect wires with our FF 110 REC TERMINAL. Designed for 20-15 AWG wires, this straight receptacle features a pre-tin plated phosphor bronze construction, ensuring reliable conductivity. With an overall length of 14mm, it accommodates tabs with a width of 2.8mm and thickness of 0.81mm. Operating temperature ranges from -40 to 110°C (-40 to 230°F), making it suitable for various environments. The F-Crimp terminal allows for secure wire attachment, with an open barrel design accepting insulation diameters from 2.01 to 3.1mm. RoHS compliant, this product is a dependable solution for your electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||

