160691-5

Heilind Number:AMP160691-5
Manufacturer:TE Connectivity
Manufacturer Number:160691-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 22-18AWG BR SILVER PLATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160691-5
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Silver
Overall Length:1.1 in, 28 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .126 in, 2.2 - 3.3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP160691-5

Detailed Description

Upgrade your electrical connections with our FF 250 Tab Terminals. These high-quality connectors are designed for 18-22 AWG wires, ensuring a secure and efficient fit. Made of brass with silver plating, they offer excellent conductivity and durability. The straight orientation and F-Crimp design make installation easy, while the open barrel accommodates wire insulation with diameters ranging from .087 to .126 inches. RoHS compliant and part of our Quick Disconnects range, these tab terminals are a reliable choice for various applications. Trust in their performance for your connectivity needs.