| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160701-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #8, M4 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 1624 - 5178 CMA, 18 - 13 AWG, .8 - 2.1 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160701-2 |
160701-2
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Tongue terminal, designed for 18-14 AWG wires. Crafted from steel with a nickel-plated finish, it ensures reliable conductivity in various applications. The straight orientation and #8 stud size make installation effortless, while the open barrel accommodates easy wire insertion. With an operating temperature range of -40 to 250°C (-40 to 482°F), this terminal guarantees performance in diverse environments. Ideal for professional use, it complies with RoHS standards for eco-friendly production. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151370-1 | ![]() | |
| TE Connectivity 2151370-2 | ![]() | |
| TE Connectivity 2151372-2 | ![]() | |
| TE Connectivity 7-2151370-7 | ![]() |


