| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160739-4 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 20.1 mm, .791 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP160739-4 |
160739-4
Specifications
Detailed Description
Enhance connectivity with these FASTON 250 Piggyback terminals, designed for efficient wire termination in various applications. Constructed with durable Phosphor Bronze and featuring a Tin plating, they ensure reliable performance in a wide operating temperature range. With compatibility for 14-18 AWG wires, these terminals offer versatility for different wire sizes. The piggyback orientation allows for convenient dual connections, while the F-Crimp design ensures secure attachment. Perfect for use in automotive, industrial, and electronic projects, these terminals are essential components for any wiring task. RoHS compliant for environmental responsibility.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836860-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 151321-1 | ![]() |


