| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160739-6 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Pre-Nickel |
| Overall Length: | 20.1 mm, .791 in |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .17 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP160739-6 |
160739-6
Specifications
Detailed Description
Enhance your electrical connections with these FASTON 250 Piggyback terminals, designed for efficiency and durability. With a contact material of steel and pre-nickel plating, they ensure reliable performance. The piggyback orientation allows for easy stacking, while the F-Crimp method ensures secure wire attachment. Operating in temperatures ranging from -40 to 250°C (-40 to 482°F), these terminals are suitable for a variety of environments. Compatible with 14-18 AWG wire sizes, they offer versatility in your projects. Trust in the quality of these RoHS-compliant connectors for seamless installations.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836860-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


