160759-2

Heilind Number:AMP160759-2
Manufacturer:TE Connectivity
Manufacturer Number:160759-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 TERMINAL REC 0.5-1.5 MM2 PHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160759-2
Series:Positive Lock 250
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:22.3 mm, .88 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP160759-2

Detailed Description

Enhance your electrical connections with our Positive Lock 250 Terminal Receptacle, designed for optimal performance. Crafted from durable Phosphor Bronze, this straight orientation terminal offers reliable conductivity in a variety of applications. With a wire size compatibility ranging from 15 to 20 AWG, and an operating temperature range of -40 to 110°C, it ensures versatility and durability. The F-Crimp design guarantees secure attachment, while the open barrel type accommodates wire insulation diameters of 2.3 to 3.3mm. RoHS compliant and meticulously engineered, this receptacle is a must-have component for your crimp terminal setup.